Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 5 Way, 1 Row
- RS Stock No.:
 - 342-4140
 - Distrelec Article No.:
 - 144-02-497
 - Mfr. Part No.:
 - 42816-0512
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£2.70
(exc. VAT)
£3.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 135 unit(s) ready to ship
 - Plus 135 unit(s) ready to ship from another location
 - Plus 620 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 19 | £2.70 | 
| 20 - 74 | £2.36 | 
| 75 - 299 | £2.27 | 
| 300 - 599 | £1.81 | 
| 600 + | £1.57 | 
*price indicative
- RS Stock No.:
 - 342-4140
 - Distrelec Article No.:
 - 144-02-497
 - Mfr. Part No.:
 - 42816-0512
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 10mm | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Series | Mini-Fit Sr | |
| For Use With | Mini-Fit Sr. Receptacle | |
| Body Orientation | Straight | |
| Length | 53.5mm | |
| Width | 14.8mm | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 5  | ||
Number of Rows 1  | ||
Pitch 10mm  | ||
Gender Female  | ||
Mounting Type Panel Mount  | ||
Series Mini-Fit Sr  | ||
For Use With Mini-Fit Sr. Receptacle  | ||
Body Orientation Straight  | ||
Length 53.5mm  | ||
Width 14.8mm  | ||
Housing Material Polyester  | ||
- COO (Country of Origin):
 - MY
 
Molex Mini-Fit Sr. Cable Receptacle Housings
Introducing the Mini-Fit series of plug housings from Molex. Versatile, durable and easily configurable for coupling connectors & PCBs together. 
The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.
The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.
Features and benefits
•  UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.
• Available in single/dual row configurations depending on your needs.
• Suitable for Wire to Wire & Wire to Board configurations.
• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.
• If a single row is already specced, no other certification is needed for a dual row.
• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.
• Fully isolated towers to prevent shorting or arcing.
• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).
• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.
• Polarised so insertion can only be one direction. Eliminating terminal backouts.
• Headers are made of high temp for six glass filled nylon that is surface mount compatible.
• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".
• Available in single/dual row configurations depending on your needs.
• Suitable for Wire to Wire & Wire to Board configurations.
• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.
• If a single row is already specced, no other certification is needed for a dual row.
• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.
• Fully isolated towers to prevent shorting or arcing.
• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).
• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.
• Polarised so insertion can only be one direction. Eliminating terminal backouts.
• Headers are made of high temp for six glass filled nylon that is surface mount compatible.
• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".
Applications
The Mini-Ft Sr. series is suited for high power, high current applications such as:
• Industrial networking equipment
• Power transmission
• Telecommunications
• Computer workstations
• Servers
• UPS systems
• Power supplies
• Generators
• Welding equipment
• Industrial networking equipment
• Power transmission
• Telecommunications
• Computer workstations
• Servers
• UPS systems
• Power supplies
• Generators
• Welding equipment
Molex Mini-Fit Sr Series Connector Housing, 5 Contacts, 10mm Pitch - 42816-0512
This connector housing is designed for use with Mini-Fit Sr receptacles and features a single row of five contacts. With dimensions of 53.5mm in length and 14.8mm in width, this panel mount solution is constructed from durable polyester, meeting the needs of various industrial applications.
Features & Benefits
• Fully isolated terminals protect against handling damage 
• Polarised mating geometry prevents mismating of connectors
• Positive locking housings ensure secure connections
• High-current alloy terminals rated up to 13.0A per circuit
• Self-aligning interface aids in difficult mating scenarios
• Terminal position assurance reduces assembly errors
• Polarised mating geometry prevents mismating of connectors
• Positive locking housings ensure secure connections
• High-current alloy terminals rated up to 13.0A per circuit
• Self-aligning interface aids in difficult mating scenarios
• Terminal position assurance reduces assembly errors
Applications
• Ideal for use in vending machines 
• Suitable for industrial automation equipment
• Employed in office equipment systems
• Utilised in electronic control modules for vehicles
• Suitable for industrial automation equipment
• Employed in office equipment systems
• Utilised in electronic control modules for vehicles
How does the design of this housing improve connection reliability?
The housing features a positive locking mechanism that secures the connectors, preventing accidental unmating and ensuring consistent connectivity in demanding environments.
What materials are utilised in the construction for longevity?
Constructed from polyester, the housing offers resilience against wear, making it suitable for various operational conditions.
How does the terminal position assurance enhance the assembly process?
This feature ensures that terminals are correctly seated during assembly, significantly reducing the likelihood of errors that could lead to product failure.
What current rating can be expected from the terminals in this housing?
The terminals are rated for a maximum current of 13.0A, making this housing appropriate for high-power applications.
Molex Minifit Sr.™ Series
