Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 342-1696P
- Mfr. Part No.:
- 51021-0700
- Brand:
- Molex
Bulk discount available
Subtotal 125 units (supplied in a bag)*
£24.50
(exc. VAT)
£29.375
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,150 unit(s) ready to ship
- Plus 3,135 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 125 - 495 | £0.196 |
| 500 - 2495 | £0.178 |
| 2500 - 4995 | £0.156 |
| 5000 + | £0.15 |
*price indicative
- RS Stock No.:
- 342-1696P
- Mfr. Part No.:
- 51021-0700
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | PicoBlade | |
| For Use With | PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 10.5mm | |
| Width | 3.2mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series PicoBlade | ||
For Use With PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 10.5mm | ||
Width 3.2mm | ||
Housing Material PBT | ||
Molex PicoBlade Series 51021 Connector Housings
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
Standards
UL (E29179); CSA (LR19980)
Molex Connector Housing, 1A Maximum Current Per Contact, 7 Contacts - PicoBlade Series - 51021-0700
Make the most of limited PCB space with this female connector housing from Molex. Thanks to compact dimensions of 10.5 (L) x 3.2mm (W) and a 1.25mm pitch, it's a sure fit in tight spots. It accommodates up to seven wire-to-wire or wire-to-board circuits to streamline your setup. As it's made from robust polyester, this housing works without a hiccup in demanding conditions at temperatures between -40°C and +85°C.
Features & Benefits
• Polarised to prevent incorrect mating
• Weighs 0.066g, so puts minimal strain on your PCB
• Self-extinguishing for safety in the event of a fire
• Weighs 0.066g, so puts minimal strain on your PCB
• Self-extinguishing for safety in the event of a fire
Applications
• Consumer electronics
• Automation control panels
• Domestic appliances
• Medical devices
• Automation control panels
• Domestic appliances
• Medical devices
Can I use this connector housing in vibration-prone applications?
Yes, it features a friction lock design for secure mating to help prevent accidental disconnection.
How do I choose the right plug for this female connector housing?
Simply choose a 7-way plug with a 1.25mm pitch (such as 143-037).
Approvals
UL (E29179); CSA (LR19980)
1.25mm Wire to Board - Molex PicoBlade™
