Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 11 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 505 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.398£1.99
125 - 495£0.262£1.31
500 - 2495£0.252£1.26
2500 - 4995£0.206£1.03
5000 +£0.198£0.99

*price indicative

Packaging Options:
RS Stock No.:
342-1652
Mfr. Part No.:
51021-1100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Number of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

PicoBlade

For Use With

PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector

Body Orientation

Straight

Length

15.5mm

Width

3.2mm

Housing Material

PBT

Molex PicoBlade Series 51021 Connector Housings


The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.

Features and Benefits


• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion

Standards

UL (E29179); CSA (LR19980)

Approvals

UL (E29179); CSA (LR19980)


1.25mm Wire to Board - Molex PicoBlade™

Related links