Molex Receptacle Crimp Connector Housing, 4.2mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.22

(exc. VAT)

£5.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship
  • Plus 3,690 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.422£4.22
100 - 240£0.381£3.81
250 +£0.345£3.45

*price indicative

RS Stock No.:
265-9357
Mfr. Part No.:
39-01-4021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

4.2mm

Gender

Receptacle

COO (Country of Origin):
US

Molex Crimp Connector Housing, 2 Contacts, Receptacle - 39-01-4021


This crimp connector housing is designed for versatile applications in automation and electrical engineering. As a single row, 2-pin connector housing, it features a compact 4.2mm pitch, making it suitable for various connectivity needs. With a robust design constructed from natural nylon compliant with UL 94V-0 standards, it ensures reliable performance in demanding environments.

Features & Benefits


• Supports a maximum current of 13A per circuit
• Designed to mate with Mini-Fit Jr. plug components
• Provides effective wire-to-board and wire-to-wire connections
• Compact design ideal for space-constrained applications
• Exceptional flammability rating ensuring safety compliance
• Utilises low-halogen materials for environmental considerations

Applications


• Used for power connections in electronic devices
• Applicable in wire-to-board circuit configurations
• Suited for wire-to-wire connectivity in control panels
• Ideal for integration in custom OEM systems

What materials are used in the construction of this connector housing?


This connector housing is made from nylon, featuring a natural colour and a low-halogen composition. This combination offers durability while addressing environmental compliance requirements.

How is the mating process designed for this connector housing?


The housing is engineered to lock with mating parts securely, featuring a design that ensures a solid fit without the need for additional keying features.

What are the operating temperature limits for this product?


This connector housing operates efficiently within a temperature range of -40°C to +105°C, making it suitable for a variety of environments.

Can it be used in conjunction with other Molex products?


Yes, it is designed to be used with Mini-Fit Jr. plugs and various crimp terminals, allowing for seamless integration with other Molex connector solutions.

What specifications should I refer to for current derating information?


For detailed current derating information, refer to the Molex product specification PS-45750-001, which outlines performance parameters when paired with corresponding terminals.

Related links