Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
 - 265-9343
 - Mfr. Part No.:
 - 151098-0006
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.73
(exc. VAT)
£3.275
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,255 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £0.546 | £2.73 | 
| 50 - 120 | £0.49 | £2.45 | 
| 125 - 245 | £0.446 | £2.23 | 
| 250 - 495 | £0.408 | £2.04 | 
| 500 + | £0.378 | £1.89 | 
*price indicative
- RS Stock No.:
 - 265-9343
 - Mfr. Part No.:
 - 151098-0006
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 6  | ||
Number of Rows 1  | ||
Pitch 2mm  | ||
Gender Male  | ||
- COO (Country of Origin):
 - SG
 
The Molex Milli-Grid plug housing comprised with copper alloy material with gold selective plating. It has single row and available in black color.
Tray packaging
Lead-Free
Net weight 0.640/g
Operating temperature range -40° to +70°C
Lead-Free
Net weight 0.640/g
Operating temperature range -40° to +70°C
