Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 265-9336
- Mfr. Part No.:
- 105308-1214
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.52
(exc. VAT)
£5.425
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 380 unit(s) ready to ship
- Plus 880 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.904 | £4.52 |
50 + | £0.814 | £4.07 |
*price indicative
- RS Stock No.:
- 265-9336
- Mfr. Part No.:
- 105308-1214
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Pitch | 2.5mm | |
Gender | Receptacle | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit receptacle housing available in black color. It has two number of rows and it is glow wire capable and TPA capable.
14 circuits
Net weight 1.190/g
Operating temperature range -40° to +105°C, -40° to +115°C
Net weight 1.190/g
Operating temperature range -40° to +105°C, -40° to +115°C
Related links
- Molex Receptacle Crimp Connector Housing 14 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 10 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 13 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 6 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 2 Way, 1 Row