Molex Connector Housing

Bulk discount available

Subtotal (1 unit)*

£1.36

(exc. VAT)

£1.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.36
10 - 24£1.23
25 - 49£1.11
50 - 99£0.98
100 +£0.92

*price indicative

RS Stock No.:
264-9849
Mfr. Part No.:
50579417
Brand:
Molex
COO (Country of Origin):
MY
The Molex SL crimp housing version G modular connectors receptacle it is single row and 17 circuits are loaded. Its applications are signal and wire-to-board.

Net weight is 1.381/g
Temperature operating range is -40° to +105°C
Resin color is black

Related links