Molex Male Housing Plug, 1.25mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 264-3436
 - Mfr. Part No.:
 - 214525-2021
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.78
(exc. VAT)
£4.54
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 270 left, ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.378 | £3.78 | 
| 100 - 240 | £0.343 | £3.43 | 
| 250 - 490 | £0.314 | £3.14 | 
| 500 - 990 | £0.283 | £2.83 | 
| 1000 + | £0.258 | £2.58 | 
*price indicative
- RS Stock No.:
 - 264-3436
 - Mfr. Part No.:
 - 214525-2021
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 1.25mm  | ||
Gender Male  | ||
- COO (Country of Origin):
 - VN
 
The Molex series 214525 is a 1.25mm pitch. It is a micro-lock plus plug crimp housing, with a single row and 2 circuits, UL 94V-0, it is low-halogen black color body.
Gender of the product is male 
Material used is polyamide
Operating temperature is -40° to +105°C
Material used is polyamide
Operating temperature is -40° to +105°C
