Molex Male Housing Plug, 2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 264-3416
- Mfr. Part No.:
- 213719-2031
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 200 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.511 | £5.11 |
100 - 240 | £0.465 | £4.65 |
250 - 490 | £0.426 | £4.26 |
500 - 990 | £0.383 | £3.83 |
1000 + | £0.348 | £3.48 |
*price indicative
- RS Stock No.:
- 264-3416
- Mfr. Part No.:
- 213719-2031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Male | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Male | ||
- COO (Country of Origin):
- VN
The Molex series 213719 is a 2.00mm pitch, micro-lock plus plug with crimp housing, and single row with 3 circuits, UL 94V-0, color of the product is black.
Gender is male
Material used is polyamide
Operating temperature range is -40° to +105°C
Material used is polyamide
Operating temperature range is -40° to +105°C