Molex Receptacle Crimp Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 262-3638
- Mfr. Part No.:
- 874390700
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£10.85
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.217 | £10.85 |
250 - 450 | £0.193 | £9.65 |
500 + | £0.185 | £9.25 |
*price indicative
- RS Stock No.:
- 262-3638
- Mfr. Part No.:
- 874390700
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 1.5mm | |
Gender | Receptacle | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- MY
The Molex crimp housing which is made up of the nylon material and natural in color. It has signal and wire to board applications.
RoHS compliant
Low halogen
Low halogen
Related links
- Molex Receptacle Crimp Connector Housing 7 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 7 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 7 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 2 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 13 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 6 Way, 1 Row
- Amphenol Communications Solutions 1.5mm Pitch 1 Row