Molex Receptacle Crimp Connector Housing, 1mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 262-3600
- Mfr. Part No.:
- 5019390500
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.14
(exc. VAT)
£3.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
- Plus 400 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.314 | £3.14 |
100 - 490 | £0.279 | £2.79 |
500 + | £0.267 | £2.67 |
*price indicative
- RS Stock No.:
- 262-3600
- Mfr. Part No.:
- 5019390500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 1mm | |
Gender | Receptacle | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- MY
The Molex crimp housing which is made up of the nylon material and white in color. It has signal and wire to board applications.
RoHS compliant
Low halogen
Low halogen
Related links
- Molex Receptacle Crimp Connector Housing 5 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Wurth Elektronik 1mm Pitch 1 Row Horizontal
- Molex Receptacle Crimp Connector Housing 5 Way, 1 Row
- Molex 1mm Pitch 1 Row
- Molex 1mm Pitch 1 Row