Molex Receptacle Crimp Connector Housing, 2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
 - 262-3577
 - Mfr. Part No.:
 - 5016461200
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.17
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
 - Plus 999,999,850 unit(s) shipping from 31 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.417 | £4.17 | 
| 100 - 240 | £0.36 | £3.60 | 
| 250 + | £0.328 | £3.28 | 
*price indicative
- RS Stock No.:
 - 262-3577
 - Mfr. Part No.:
 - 5016461200
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 12  | ||
Number of Rows 2  | ||
Pitch 2mm  | ||
Gender Receptacle  | ||
- COO (Country of Origin):
 - JP
 
The Molex crimp housing which is made up of the nylon material and natural in color. It has signal and wire to board applications.
RoHS compliant
Low halogen
Low halogen
Related links
- Molex Receptacle Crimp Connector Housing 12 Way, 2 Row
 - Molex Receptacle Crimp Connector Housing 36 Way, 2 Row
 - Molex Receptacle Crimp Connector Housing 8 Way, 2 Row
 - Molex Receptacle Crimp Connector Housing 40 Way, 2 Row
 - Molex Receptacle Crimp Connector Housing 24 Way, 2 Row
 - Molex Receptacle Crimp Connector Housing 30 Way, 2 Row
 - Molex Receptacle Crimp Connector Housing 26 Way, 2 Row
 - Molex Receptacle Crimp Connector Housing 12 Way, 2 Row
 
