Molex Plug Crimp Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 262-3567
- Mfr. Part No.:
- 469990717
- Brand:
- Molex
Subtotal (1 box of 2500 units)*
£1,397.50
(exc. VAT)
£1,677.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2500 + | £0.559 | £1,397.50 |
*price indicative
- RS Stock No.:
- 262-3567
- Mfr. Part No.:
- 469990717
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 3 | |
Pitch | 3.68mm | |
Gender | Plug | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 3.68mm | ||
Gender Plug | ||
- COO (Country of Origin):
- US
The Molex crimp housing which is made up of the nylon material and natural in color. It has power and wire to wire applications.
RoHS compliant
Low halogen
Low halogen
Related links
- Molex Plug Crimp Connector Housing 9 Way, 3 Row
- Molex Plug Crimp Connector Housing 15 Way, 3 Row
- Molex 3.68mm Pitch 3 Row
- Molex 3.68mm Pitch 3 Row
- Molex Receptacle Crimp Connector Housing 15 Way, 3 Row
- Molex Plug Crimp Connector Housing 15 Way, 3 Row
- Molex Plug Crimp Connector Housing 12 Way, 3 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 3 Row