Molex Receptacle Crimp Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 262-3538
- Mfr. Part No.:
- 39013048
- Brand:
- Molex
Subtotal (1 bag of 6500 units)*
£1,956.50
(exc. VAT)
£2,346.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
6500 + | £0.301 | £1,956.50 |
*price indicative
- RS Stock No.:
- 262-3538
- Mfr. Part No.:
- 39013048
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Receptacle | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- US
The Molex crimp housing which is made up of the nylon material and natural in color. It has power and wire to wire applications.
RoHS compliant
Low halogen
Low halogen