Molex, OneBlade Receptacle Crimp Connector Housing, 1mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 4000 units)*

£524.00

(exc. VAT)

£628.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,996,000 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
4000 +£0.131£524.00

*price indicative

RS Stock No.:
240-8460
Mfr. Part No.:
214092-2030
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

1mm

Gender

Receptacle

Series

OneBlade

For Use With

OneBlade Crimp Terminal 214093

Body Orientation

Straight

Housing Material

Polyamide

COO (Country of Origin):
KR
The Molex crimp housing is receptacle wire-to-board connecter system. It has 2 circuits. It is single row friction lock receptacle connecter system.

Temperature operating range -40° to +105°C
1mm pitch
3 circuits

Related links