Molex, 215922 Plug Connector Housing, 3mm Pitch, 6 Way, 2 Row
- RS Stock No.:
 - 240-7445
 - Mfr. Part No.:
 - 215922-0600
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£17.45
(exc. VAT)
£20.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,600 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 200 | £0.349 | £17.45 | 
| 250 - 450 | £0.31 | £15.50 | 
| 500 + | £0.285 | £14.25 | 
*price indicative
- RS Stock No.:
 - 240-7445
 - Mfr. Part No.:
 - 215922-0600
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Series | 215922 | |
| For Use With | Micro-Fit+ Crimp Terminal | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 6  | ||
Number of Rows 2  | ||
Pitch 3mm  | ||
Gender Plug  | ||
Mounting Type Cable Mount  | ||
Series 215922  | ||
For Use With Micro-Fit+ Crimp Terminal  | ||
Housing Material Polyamide  | ||
- COO (Country of Origin):
 - CN
 
The Molex Crimp housing  Micro-Fit+ Connector System offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly.
6 circuits connecter system 
Maximum voltage 600V AC (RMS) or DC
Contact resistance 10 milliohms
Maximum voltage 600V AC (RMS) or DC
Contact resistance 10 milliohms
