Molex KK 3001, 5.08mm Pitch, 5 Way, 1 Row Female Straight Connector Housing
- RS Stock No.:
- 230-5183
- Mfr. Part No.:
- 10-01-1054
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.08
(exc. VAT)
£1.295
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,155 unit(s) ready to ship
- Plus 15,225 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £0.216 | £1.08 |
100 - 370 | £0.142 | £0.71 |
375 - 1495 | £0.136 | £0.68 |
1500 - 2995 | £0.112 | £0.56 |
3000 + | £0.108 | £0.54 |
*price indicative
- RS Stock No.:
- 230-5183
- Mfr. Part No.:
- 10-01-1054
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 5.08mm | |
Gender | Female | |
Series | KK | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 25.4mm | |
Width | 6mm | |
Depth | 15.9mm | |
Housing Material | Nylon | |
CAD Drawing | 3D CAD Model | |
Series Number | 3001 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Gender Female | ||
Series KK | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 25.4mm | ||
Width 6mm | ||
Depth 15.9mm | ||
Housing Material Nylon | ||
CAD Drawing 3D CAD Model | ||
Series Number 3001 | ||
Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series
KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.
Approvals
(E29179), CSA (LR19980)
Approvals
UL (E29179); CSA (LR19980)
5.08mm Molex KK Range
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
Related links
- Molex KK 3001 6 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001 10 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001 3 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001 7 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001 8 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001 12 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001 2 Way, 1 Row Female Straight Connector Housing
- Molex 5.08mm Pitch 1 Row