Bulk discount available
Subtotal (1 pack of 10 units)*
£11.46
(exc. VAT)
£13.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £1.146 | £11.46 |
50 - 240 | £1.044 | £10.44 |
250 + | £0.939 | £9.39 |
*price indicative
- RS Stock No.:
- 228-6881
- Mfr. Part No.:
- 214372-0003
- Brand:
- Molex
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
---|---|---|
Brand | Molex | |
Gender | Plug | |
Mounting Type | Panel Mount | |
Series | 214372 | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Series 214372 | ||
- COO (Country of Origin):
- US
Molex 214372 Series Plug, 16 Contacts, 4.2mm Pitch - 214372-0003
This plug connector from the Molex Mini-Fit Connector Family features a robust design ideal for various applications. With 16 contacts arranged in a 2-row configuration and a 4.2mm pitch, this connector is perfect for panel mounting. Its straight orientation and durable nylon housing ensure reliable performance in demanding environments.
Features & Benefits
• Fully isolated terminals prevent damage during installation
• Polarised mating geometry reduces mismating risks
• Positive locking housings ensure secure connections
• Constructed from high-current alloy for improved reliability
• Self-aligning interface allows easy connection in tight spaces
• Terminal position assurance reduces assembly errors
• Polarised mating geometry reduces mismating risks
• Positive locking housings ensure secure connections
• Constructed from high-current alloy for improved reliability
• Self-aligning interface allows easy connection in tight spaces
• Terminal position assurance reduces assembly errors
Applications
• Utilised in electronic control modules for efficient functionality
• Employed in commercial vending machines for reliable operation
• Used within industrial automation equipment for seamless integration
• Ideal for office equipment where high-performance connections are needed
• Employed in commercial vending machines for reliable operation
• Used within industrial automation equipment for seamless integration
• Ideal for office equipment where high-performance connections are needed
How does the design of this connector minimise the risk of mismating?
The connector features a polarised mating geometry, ensuring that the header and receptacle fit together correctly without the risk of incorrect connections, thus enhancing reliability.
What advantages does the nylon housing provide in terms of performance?
The nylon housing offers excellent durability and resistance to environmental factors, making it suitable for various applications where robustness is crucial.
How does the connector ensure secure and reliable connections?
It features positive locking housings that engage with an easy-to-operate thumb latch, providing confidence that the connections remain intact during operation.
What type of environments is this connector suitable for?
This connector is adaptable for use in automation, electronics, and electrical applications, proving effective in environments requiring durability and high performance.