Molex, 214372 Plug Plug, 4.2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 228-6875
- Mfr. Part No.:
- 214372-0001
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£365.00
(exc. VAT)
£440.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £0.73 | £365.00 |
*price indicative
- RS Stock No.:
- 228-6875
- Mfr. Part No.:
- 214372-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Plug | |
Mounting Type | Panel Mount | |
Series | 214372 | |
Body Orientation | Straight | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Series 214372 | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex 214372 Series Plug, 16 Contacts, 2 Rows - 214372-0001
This plug belongs to the innovative Mini-Fit Connector Family, designed to deliver exceptional electrical connectivity for various applications. With 16 contacts arranged in 2 rows and a 4.2mm pitch, this panel mount connector features a straight body orientation, ensuring straightforward installation. The nylon housing offers durability and resistance to environmental factors, making it suitable for demanding environments.
Features & Benefits
• Fully isolated terminals protect against handling damage
• Polarised mating geometry prevents misalignment during connection
• Positive locking housings ensure secure connections with a thumb latch
• High-current alloy terminals rated at 13.0A enhance performance
• Terminal position assurance reduces assembly errors
• Robust 2-row design accommodates multiple configurations
• Polarised mating geometry prevents misalignment during connection
• Positive locking housings ensure secure connections with a thumb latch
• High-current alloy terminals rated at 13.0A enhance performance
• Terminal position assurance reduces assembly errors
• Robust 2-row design accommodates multiple configurations
Applications
• Used in automotive and electronic control modules
• Employed in gaming machines and consumer electronics
• Utilised in industrial automation for rigid connection needs
• Integral to medical device requiring reliable performance
• Employed in gaming machines and consumer electronics
• Utilised in industrial automation for rigid connection needs
• Integral to medical device requiring reliable performance
What is the significance of the nylon housing in this plug?
The nylon housing provides excellent durability and resistance to environmental impacts, ensuring reliability in various applications, thus enhancing the plug's lifespan and performance.
How does the positive locking mechanism benefit users?
The positive locking mechanism incorporates a user-friendly thumb latch that ensures connectors are completely mated, which helps to prevent any accidental unmating during operation, ensuring uninterrupted functionality.
What role does terminal position assurance play in assembly?
The terminal position assurance feature guarantees that terminals are fully seated, significantly reducing the risk of assembly errors and contributing to the overall reliability of the product in various applications.
How does the design cater to challenging connectivity scenarios?
The self-aligning interface allows operators to mate connectors even in hard-to-reach areas, while the blind-mating design accommodates 2.54mm misalignment in both axes, making installation simpler and more efficient.
What are the contact resistance and voltage ratings for this plug?
The plug has a maximum contact resistance of 10 milliohm and can handle a dielectric withstanding voltage of 2200V AC, ensuring robust electrical performance across a wide range of applications.