Molex, 212724 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 227-5438
- Mfr. Part No.:
- 2127242071
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.59
(exc. VAT)
£5.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 470 unit(s) ready to ship
- Plus 999,999,520 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.459 | £4.59 |
50 - 240 | £0.43 | £4.30 |
250 + | £0.386 | £3.86 |
*price indicative
- RS Stock No.:
- 227-5438
- Mfr. Part No.:
- 2127242071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Series | 212724 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Series 212724 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex micro-one wire-to-board receptacle housing has 7 circuit. It has 2.00 mm Pitch.
Glow wire capable Black colour