Molex, 212724 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 227-5430
- Mfr. Part No.:
- 2127242041
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 500 units)*
£133.00
(exc. VAT)
£159.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.266 | £133.00 |
1000 + | £0.252 | £126.00 |
*price indicative
- RS Stock No.:
- 227-5430
- Mfr. Part No.:
- 2127242041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Series | 212724 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Series 212724 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex micro-one wire-to-board receptacle housing has 4 circuit. It has 2.00 mm Pitch.
Glow wire capable Black colour