Bulk discount available
Subtotal (1 pack of 5 units)*
£5.67
(exc. VAT)
£6.805
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.134 | £5.67 |
50 - 95 | £1.054 | £5.27 |
100 - 245 | £0.984 | £4.92 |
250 - 495 | £0.942 | £4.71 |
500 + | £0.872 | £4.36 |
*price indicative
- RS Stock No.:
- 220-9992
- Mfr. Part No.:
- 172767-3016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Series | 172762 | |
Length | 26mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Series 172762 | ||
Length 26mm | ||
- COO (Country of Origin):
- US
Molex 172762 Series Connector Housing, 16 Contacts, 4.2mm Pitch - 172767-3016
This connector housing is a plug type connector designed for Mini-Fit Family power connections. Featuring a compact 4.2mm pitch and a straight body orientation, it accommodates up to 16 contacts across 2 rows. The housing measures 26mm in length and is constructed from durable nylon, suitable for various panel mount applications.
Features & Benefits
• Supports up to 16 circuits for versatile connectivity options
• Engineered for panel mounting, facilitating easy installation
• Glow-wire capable for enhanced safety in electrical applications
• Constructed from nylon for superior durability and performance
• Features a locking mechanism to securely mate with components
• Operates effectively across a wide temperature range of -40°C to +105°C
• Engineered for panel mounting, facilitating easy installation
• Glow-wire capable for enhanced safety in electrical applications
• Constructed from nylon for superior durability and performance
• Features a locking mechanism to securely mate with components
• Operates effectively across a wide temperature range of -40°C to +105°C
Applications
• Used with Mini-Fit TPA2/Sigma male terminals
• Suitable for power connections in automation systems
• Ideal for electrical projects requiring wire-to-board configurations
• Compatible with Mini-Fit Sigma receptacle housings for modular setups
• Suitable for power connections in automation systems
• Ideal for electrical projects requiring wire-to-board configurations
• Compatible with Mini-Fit Sigma receptacle housings for modular setups
What material is used in its construction, and how does that benefit performance?
The connector housing is made from nylon, providing excellent strength and resistance to impact and degradation. This ensures reliable performance in various electrical applications, particularly where environmental exposure is a concern.
How does the locking feature enhance its usability in installations?
The locking mechanism guarantees a secure connection with the mating part, preventing accidental disconnections during operation, which is critical in maintaining reliability in electrical systems.
What types of terminals are suitable for use with this connector?
It is designed to be compatible with Mini-Fit TPA2/Sigma male terminals, allowing for a streamlined assembly process in your projects and ensuring compatibility across various applications.
Can this connector housing be used in high-temperature environments?
Yes, it is capable of operating in a temperature range from -40°C to +105°C, making it suitable for numerous high-temperature applications without compromising performance.