Bulk discount available
Subtotal (1 pack of 5 units)*
£4.56
(exc. VAT)
£5.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 995 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £0.912 | £4.56 | 
| 50 - 95 | £0.772 | £3.86 | 
| 100 - 245 | £0.73 | £3.65 | 
| 250 - 495 | £0.70 | £3.50 | 
| 500 + | £0.672 | £3.36 | 
*price indicative
- RS Stock No.:
 - 220-9987
 - Mfr. Part No.:
 - 172762-1018
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Series | 172762 | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 16  | ||
Series 172762  | ||
Length 26mm  | ||
- COO (Country of Origin):
 - US
 
Molex 172762 Series Connector Housing, 18 Contacts, 4.2mm Pitch - 172762-1018
This connector housing belongs to the Mini-Fit family of power connectors, specifically designed to accommodate 18 circuits with a 4.2mm pitch. Featuring a straight body orientation, it is crafted from durable nylon, ensuring robust performance in a variety of applications. The housing uniquely supports dual rows, optimising space while maintaining functionality and efficiency in electrical connections.
Features & Benefits
• Designed for 18 pin connector configurations to enhance connectivity 
• 4.2mm pitch ensures compatibility with multiple terminals
• Straight connector housing supports straightforward installation processes
• Nylon construction provides resistance to environmental stressors
• Glow-wire capability enhances safety under high-temperature conditions
• Locking mechanism secures alignment during operation
• 4.2mm pitch ensures compatibility with multiple terminals
• Straight connector housing supports straightforward installation processes
• Nylon construction provides resistance to environmental stressors
• Glow-wire capability enhances safety under high-temperature conditions
• Locking mechanism secures alignment during operation
Applications
• Used with Mini-Fit TPA2/Sigma male terminals 
• Applicable for power, wire-to-board, and wire-to-wire connections
• Ideal for automation systems requiring reliable electrical connections
• Suited for electronics and mechanical setups demanding durable connectors
• Applicable for power, wire-to-board, and wire-to-wire connections
• Ideal for automation systems requiring reliable electrical connections
• Suited for electronics and mechanical setups demanding durable connectors
What materials are utilised in the construction of the housing, and how do they affect performance?
The housing is made from nylon, which offers excellent durability and resistance to impact and chemicals. This material choice ensures long-lasting performance even in challenging environments.
How does the glow-wire capability enhance safety in electrical applications?
The glow-wire capability allows the connector housing to withstand elevated temperatures, reducing the risk of ignition and supporting safe operation in high-heat scenarios.
What types of terminals can this housing mate with, and what benefits does that provide?
The housing is designed to mate with Mini-Fit Sigma receptacle housings, ensuring secure connections that improve electrical reliability and streamline assembly processes.
Can this connector housing be used in outdoor settings, and what factors should be considered?
While primarily designed for indoor applications, its nylon material provides some resistance to environmental conditions. However, factors such as exposure to UV light and extreme temperatures should be considered for outdoor use.
