Molex, 200488 Connector Housing, 5 Way

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.61

(exc. VAT)

£7.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.661£6.61
50 - 90£0.621£6.21
100 - 490£0.579£5.79
500 - 990£0.555£5.55
1000 +£0.477£4.77

*price indicative

RS Stock No.:
218-6250
Mfr. Part No.:
200488-2005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Series

200488

Length

26mm

COO (Country of Origin):
US

Molex 200488 Series Connector Housing, 5 Contacts, 4.2mm Pitch - 200488-2005


This connector housing is part of the Mini-Fit Family Power Connectors, specifically designed for reliability in diverse applications. It features a compact straight plug housing with a 4.2mm pitch, configured in a single row to accommodate 5 contacts. Made from durable nylon, this panel mount connector is ideal for environments where strength and stability are imperative.

Features & Benefits


• Offers 5 circuits for versatile connectivity options
• Panel mount design ensures secure installation
• 4.2mm pitch facilitates compatibility with associated components
• Constructed from nylon, ensuring robustness and longevity
• Glow-wire capable for increased safety in electrical applications
• Polarised to prevent incorrect mating with other connectors

Applications


• Utilised in automation systems for efficient wire-to-board connections
• Employed in electrical hardware requiring secure panel-mounted solutions
• Suitable for power distribution in mechanical assemblies
• Can be used with Mini-Fit TPA2/Sigma male terminals for enhanced connectivity

What is the operating temperature range for this connector housing?


The temperature range for operation is -40°C to +105°C, allowing for use in various extreme conditions.

How does this design facilitate secure and reliable connections?


The locking mechanism ensures a firm attachment to mating parts, reducing the chances of disconnection during operation.

What advantages does the material provide in this application?


The nylon construction allows for a lightweight yet strong housing, which resists wear and corrosion, enhancing longevity.

Can this product be used in combination with other connectors?


Yes, it is designed to mate seamlessly with the Mini-Fit Sigma receptacle housing and various compatible terminals, ensuring flexibility in assembly.

Related links