Bulk discount available
Subtotal (1 pack of 10 units)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,530 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.271 | £2.71 |
50 - 90 | £0.264 | £2.64 |
100 - 490 | £0.257 | £2.57 |
500 - 990 | £0.25 | £2.50 |
1000 + | £0.244 | £2.44 |
*price indicative
- RS Stock No.:
- 218-6230
- Mfr. Part No.:
- 172767-3004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Series | 172767 | |
Length | 26mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Series 172767 | ||
Length 26mm | ||
- COO (Country of Origin):
- US
Molex 172767 Series Connector Housing, 4 Contacts, 2 Rows - 172767-3004
This connector housing is part of the Mini-Fit family, designed for efficient power distribution in electrical systems. Built with nylon material, this plug connector features a 4.2mm pitch and accommodates up to 4 contacts in a dual-row configuration. Its straight body orientation and panel mount type simplify installation in various applications.
Features & Benefits
• Four circuits enable versatile connectivity for different setups
• 4.2mm pitch ensures compatibility with various connectors
• Panel mount design facilitates easy installation and secure attachment
• Made from nylon for durability and resistance to heat
• Glow-wire capability enhances safety in electrical applications
• Polarised to prevent incorrect mating and ensure reliable connections
• 4.2mm pitch ensures compatibility with various connectors
• Panel mount design facilitates easy installation and secure attachment
• Made from nylon for durability and resistance to heat
• Glow-wire capability enhances safety in electrical applications
• Polarised to prevent incorrect mating and ensure reliable connections
Applications
• Used with Mini-Fit TPA2/Sigma male terminals
• Suitable for power, wire-to-board, and wire-to-wire
• Integrates with Mini-Fit Sigma receptacle housing
• Ideal for automation and electronic device assemblies
• Suitable for power, wire-to-board, and wire-to-wire
• Integrates with Mini-Fit Sigma receptacle housing
• Ideal for automation and electronic device assemblies
How does the glow-wire capability enhance safety?
The glow-wire capability allows the connector housing to withstand high temperatures without igniting, significantly increasing safety in applications where overheating may occur.
What materials contribute to the durability of this housing?
The housing is constructed from nylon, which offers excellent resistance to heat and corrosion, making it suitable for demanding electrical environments.
What does the polarisation feature do?
Polarisation ensures that users can only mate the connector in a designated orientation, preventing improper connections that could cause functionality issues or damage.
Can this connector housing be used in outdoor applications?
While the nylon material is durable, suitability for outdoor use depends on environmental factors like UV exposure and moisture. It is advisable to review application conditions to ensure reliability.
What is the maximum operating temperature range for this connector housing?
This connector housing operates effectively within a temperature range from -40°C to +105°C, making it suitable for a variety of environments.