Molex, Mini-Fit Max Receptacle Housing Plug, 4.2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 217-7075
- Mfr. Part No.:
- 212514-1010
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.06
(exc. VAT)
£3.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 825 unit(s) ready to ship
- Plus 999,999,170 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.612 | £3.06 |
25 - 45 | £0.594 | £2.97 |
50 - 245 | £0.578 | £2.89 |
250 - 495 | £0.564 | £2.82 |
500 + | £0.548 | £2.74 |
*price indicative
- RS Stock No.:
- 217-7075
- Mfr. Part No.:
- 212514-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Receptacle | |
Series | Mini-Fit Max | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Receptacle | ||
Series Mini-Fit Max | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex 212514-10 series is a Mini-Fit Max Receptacle Housing which has dual row and 10 circuit configuration. It is made up of nylon resin material and in black colour. Molex connector housings can be used in applications that require design flexibilit
Halogen free
Lock to mating part
Lock to mating part