Molex, 46992 Receptacle Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 215-3095
- Mfr. Part No.:
- 46992-1030
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.43
(exc. VAT)
£13.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £1.143 | £11.43 |
50 - 240 | £1.086 | £10.86 |
250 - 490 | £0.948 | £9.48 |
500 - 990 | £0.909 | £9.09 |
1000 + | £0.837 | £8.37 |
*price indicative
- RS Stock No.:
- 215-3095
- Mfr. Part No.:
- 46992-1030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Receptacle | |
Series | 46992 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Receptacle | ||
Series 46992 | ||
- COO (Country of Origin):
- IN
The Molex nylon made crimp housing with dual row and ten circuits is green in colour.
Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design
Self-aligning Interface
Robust Latch Design