Molex, 46992 Receptacle Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
 - 215-3092
 - Mfr. Part No.:
 - 46992-1020
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 2500 units)*
£3,435.00
(exc. VAT)
£4,122.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 2500 - 2500 | £1.374 | £3,435.00 | 
| 5000 + | £1.306 | £3,265.00 | 
*price indicative
- RS Stock No.:
 - 215-3092
 - Mfr. Part No.:
 - 46992-1020
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Receptacle | |
| Series | 46992 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 10  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Receptacle  | ||
Series 46992  | ||
- COO (Country of Origin):
 - IN
 
The Molex nylon made crimp housing with dual row and ten circuits is red in colour.
Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design
Self-aligning Interface
Robust Latch Design
