Molex, 46992 Receptacle Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 215-3076
- Mfr. Part No.:
- 46992-0440
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 6000 units)*
£3,438.00
(exc. VAT)
£4,128.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,996,000 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
6000 - 6000 | £0.573 | £3,438.00 |
12000 + | £0.558 | £3,348.00 |
*price indicative
- RS Stock No.:
- 215-3076
- Mfr. Part No.:
- 46992-0440
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Receptacle | |
Series | 46992 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Receptacle | ||
Series 46992 | ||
- COO (Country of Origin):
- IN
The Molex nylon made crimp housing with dual row and four circuits is blue in colour.
Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design
Self-aligning Interface
Robust Latch Design