Molex, 2139 Female Crimp Connector Housing, 3.96mm Pitch, 10 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 20 units)*

£4.64

(exc. VAT)

£5.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 180£0.232£4.64
200 - 480£0.216£4.32
500 - 980£0.202£4.04
1000 +£0.186£3.72

*price indicative

RS Stock No.:
213-5742
Mfr. Part No.:
9507101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

1

Pitch

3.96mm

Gender

Female

Series

2139

COO (Country of Origin):
IN
The Molex 9507101 is a crimp terminal housing, it has single row, available with ten circuits, low halogen status, has a natural colour.

CSA certified
UL certified

Related links