Molex, 2139 Female Crimp Connector Housing, 3.96mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 213-5741
- Mfr. Part No.:
- 9507101
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
£368.00
(exc. VAT)
£442.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2000 + | £0.184 | £368.00 |
*price indicative
- RS Stock No.:
- 213-5741
- Mfr. Part No.:
- 9507101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Series | 2139 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Series 2139 | ||
- COO (Country of Origin):
- IN
The Molex 9507101 is a crimp terminal housing, it has single row, available with ten circuits, low halogen status, has a natural colour.
CSA certified
UL certified
UL certified