Molex, 2139 Female Crimp Connector Housing, 3.96mm Pitch, 7 Way, 1 Row
- RS Stock No.:
 - 213-5740
 - Mfr. Part No.:
 - 9507071
 - Brand:
 - Molex
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 213-5740
 - Mfr. Part No.:
 - 9507071
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Series | 2139 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 7  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Female  | ||
Series 2139  | ||
- COO (Country of Origin):
 - IN
 
The Molex 9507071 is a crimp terminal housing, it has single row, available with seven circuits, low halogen status, has a natural colour.
CSA certified
UL certified
UL certified
