Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 213-5526
- Mfr. Part No.:
- 22012091
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16,300 unit(s) ready to ship
- Plus 999,983,600 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | £0.10 | £10.00 |
1000 - 2400 | £0.094 | £9.40 |
2500 - 4900 | £0.087 | £8.70 |
5000 + | £0.08 | £8.00 |
*price indicative
- RS Stock No.:
- 213-5526
- Mfr. Part No.:
- 22012091
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | 2695 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 2695 | ||
- COO (Country of Origin):
- IN
Molex Series 2695 Crimp Connector Housing, Female, 2.54mm Pitch - 22012091
This female crimp connector housing by Molex with 9 contacts and a 2.54 mm pitch from the renowned 2695 series, is designed to provide reliable connections for a range of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Features a female gender design for seamless connections
• Comes with 9 contacts for efficient electrical connectivity
• Boasts a pitch of 2.54 mm for consistent performance
• Part of the Molex 2695 series for high-quality interconnect solutions
• Single row design for easy installation and usage
• Comes with 9 contacts for efficient electrical connectivity
• Boasts a pitch of 2.54 mm for consistent performance
• Part of the Molex 2695 series for high-quality interconnect solutions
• Single row design for easy installation and usage
Applications
• Signal transmission within wire-to-board configurations
• Compatible with KK254 PCB headers like 42375, 42377, and 42376
• Ideal for use with KK crimp terminals and pre-crimped leads within the same series
• Compatible with KK254 PCB headers like 42375, 42377, and 42376
• Ideal for use with KK crimp terminals and pre-crimped leads within the same series
Can it be used with KK254 PCB headers?
Yes, it is compatible with various KK254 PCB headers.
Will it provide reliable connections for wire-to-board applications?
Yes, this connector housing is designed specifically for signal transmission in wire-to-board setups.
Is it stackable for increased connectivity?
No, the connector is non-stackable due to its single row design.