Molex, 2139 Female Crimp Connector Housing, 3.96mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 213-4877
- Mfr. Part No.:
- 9507091
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£13.30
(exc. VAT)
£15.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,850 unit(s) ready to ship
- Plus 999,992,100 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 100 | £0.266 | £13.30 |
150 - 200 | £0.246 | £12.30 |
250 - 450 | £0.229 | £11.45 |
500 - 950 | £0.214 | £10.70 |
1000 + | £0.201 | £10.05 |
*price indicative
- RS Stock No.:
- 213-4877
- Mfr. Part No.:
- 9507091
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Series | 2139 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Series 2139 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex PCB Header
comes with a Vertical body orientation and 9 number of contacts.
comes with a Vertical body orientation and 9 number of contacts.
1 number of rows
3.96mm pitch
3.96mm pitch