Molex, 2139 Female Crimp Connector Housing, 3.96mm Pitch, 20 Way, 1 Row

Subtotal (1 bag of 750 units)*

£260.25

(exc. VAT)

£312.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 999,998,250 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
750 +£0.347£260.25

*price indicative

RS Stock No.:
213-4869
Mfr. Part No.:
9503201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Number of Rows

1

Pitch

3.96mm

Gender

Female

Series

2139

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Crimp Connector Housing
comes with a Straight body orientation and 20 number of contacts.

1 number of rows
3.96mm pitch

Related links