Molex, 90143 Female Crimp Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 213-4859
- Mfr. Part No.:
- 901430016
- Brand:
- Molex
Subtotal (1 bag of 4000 units)*
£1,384.00
(exc. VAT)
£1,660.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,996,000 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
4000 + | £0.346 | £1,384.00 |
*price indicative
- RS Stock No.:
- 213-4859
- Mfr. Part No.:
- 901430016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | 90143 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 90143 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- SG
The Molex Crimp Connector Housing
comes with a Straight body orientation and 16 number of contacts.
comes with a Straight body orientation and 16 number of contacts.
2 number of rows
2.54mm pitch
2.54mm pitch