Molex, 90143 Female Crimp Connector Housing, 2.54mm Pitch, 14 Way, 2 Row
- RS Stock No.:
 - 213-4858
 - Mfr. Part No.:
 - 901430014
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.58
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,650 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 10 | £0.458 | £4.58 | 
| 20 - 40 | £0.435 | £4.35 | 
| 50 - 240 | £0.413 | £4.13 | 
| 250 + | £0.389 | £3.89 | 
*price indicative
- RS Stock No.:
 - 213-4858
 - Mfr. Part No.:
 - 901430014
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | 90143 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 14  | ||
Number of Rows 2  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Series 90143  | ||
Body Orientation Straight  | ||
- COO (Country of Origin):
 - SG
 
The Molex Crimp Connector Housing
comes with a Straight body orientation and 14 number of contacts.
comes with a Straight body orientation and 14 number of contacts.
2 number of rows
2.54mm pitch
2.54mm pitch
