Molex, 78172 Female Crimp Connector Housing, 1.2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
 - 213-4695
 - Mfr. Part No.:
 - 781725006
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.50
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,550 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 100 | £0.07 | £3.50 | 
| 150 - 200 | £0.058 | £2.90 | 
| 250 - 450 | £0.056 | £2.80 | 
| 500 - 2450 | £0.053 | £2.65 | 
| 2500 + | £0.049 | £2.45 | 
*price indicative
- RS Stock No.:
 - 213-4695
 - Mfr. Part No.:
 - 781725006
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.2mm | |
| Gender | Female | |
| Series | 78172 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 6  | ||
Number of Rows 1  | ||
Pitch 1.2mm  | ||
Gender Female  | ||
Series 78172  | ||
Body Orientation Straight  | ||
- COO (Country of Origin):
 - MY
 
The Molex Crimp Connector Housing
comes with a Straight body orientation and 6 number of contacts.
comes with a Straight body orientation and 6 number of contacts.
1 number of rows
1.2mm pitch
1.2mm pitch
