Molex, 70066 Female Crimp Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 213-4651
- Mfr. Part No.:
- 50579703
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£8.00
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 100 | £0.16 | £8.00 |
150 - 200 | £0.155 | £7.75 |
250 + | £0.151 | £7.55 |
*price indicative
- RS Stock No.:
- 213-4651
- Mfr. Part No.:
- 50579703
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | 70066 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 70066 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex Crimp Connector Housing
comes with a Straight body orientation and 3 number of contacts.
comes with a Straight body orientation and 3 number of contacts.
1 number of rows
2.54mm pitch
2.54mm pitch