Molex, 70066 Female Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 213-4648
- Mfr. Part No.:
- 50579504
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£13.85
(exc. VAT)
£16.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | £0.277 | £13.85 |
| 150 - 200 | £0.242 | £12.10 |
| 250 + | £0.232 | £11.60 |
*price indicative
- RS Stock No.:
- 213-4648
- Mfr. Part No.:
- 50579504
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | 70066 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 70066 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex Crimp Connector Housing
comes with a Straight body orientation and 4 number of contacts.
comes with a Straight body orientation and 4 number of contacts.
1 number of rows
2.54mm pitch
2.54mm pitch
