Molex, 70066 Female Crimp Connector Housing, 2.54mm Pitch, 13 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship
  • Plus 999,999,780 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.698£3.49
25 - 45£0.572£2.86
50 - 95£0.526£2.63
100 +£0.486£2.43

*price indicative

RS Stock No.:
213-4644
Mfr. Part No.:
50579413
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

13

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

70066

Body Orientation

Straight

COO (Country of Origin):
US
The Molex Crimp Connector Housing
comes with a Straight body orientation and 13 number of contacts.

1 number of rows
2.54mm pitch

Related links