Molex, 70450 Female Crimp Connector Housing, 2.54mm Pitch, 14 Way, 2 Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4568
Mfr. Part No.:
22552142
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Number of Rows

2

Pitch

2.54mm

Gender

Female

Series

70450

Body Orientation

Straight

COO (Country of Origin):
US
The Molex Crimp Connector Housing

2 number of rows
2.54mm pitch