Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 16 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 50 units)*

£14.45

(exc. VAT)

£17.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
  • Plus 9,650 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 100£0.289£14.45
150 - 200£0.267£13.35
250 - 450£0.249£12.45
500 - 1450£0.233£11.65
1500 +£0.218£10.90

*price indicative

RS Stock No.:
213-4550
Mfr. Part No.:
22013167
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

2695

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Crimp Connector Housing

1 number of rows
2.54mm pitch

Related links