Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 13 Way, 1 Row
- RS Stock No.:
- 213-4545
- Mfr. Part No.:
- 22013137
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 4000 units)*
£756.00
(exc. VAT)
£908.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
- Plus 999,992,000 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
4000 - 4000 | £0.189 | £756.00 |
8000 + | £0.179 | £716.00 |
*price indicative
- RS Stock No.:
- 213-4545
- Mfr. Part No.:
- 22013137
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 13 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | 2695 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 2695 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Crimp Connector Housing
1 number of rows
2.54mm pitch
2.54mm pitch