Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 213-4536
- Mfr. Part No.:
- 22012101
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£9.50
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 100 | £0.19 | £9.50 |
150 - 200 | £0.18 | £9.00 |
250 - 450 | £0.171 | £8.55 |
500 - 2200 | £0.161 | £8.05 |
2250 + | £0.152 | £7.60 |
*price indicative
- RS Stock No.:
- 213-4536
- Mfr. Part No.:
- 22012101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | 2695 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 2695 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Crimp Connector Housing
1 number of rows
2.54mm pitch
2.54mm pitch