Molex, 2695 Female Crimp Connector Housing, 2.54mm Pitch, 7 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 2500 units)*

£367.50

(exc. VAT)

£440.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2500 - 2500£0.147£367.50
5000 +£0.14£350.00

*price indicative

RS Stock No.:
213-4533
Mfr. Part No.:
22012071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

2695

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Crimp Connector Housing

1 number of rows
2.54mm pitch

Related links