Molex, 70400 Female Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- RS Stock No.:
 - 213-4473
 - Mfr. Part No.:
 - 14600052
 - Brand:
 - Molex
 
Subtotal (1 tube of 1260 units)*
£607.32
(exc. VAT)
£728.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,260 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tube*  | 
|---|---|---|
| 1260 + | £0.482 | £607.32 | 
*price indicative
- RS Stock No.:
 - 213-4473
 - Mfr. Part No.:
 - 14600052
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | 70400 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 5  | ||
Number of Rows 1  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Series 70400  | ||
Body Orientation Straight  | ||
- COO (Country of Origin):
 - US
 
The Molex Crimp Connector Housing
comes with a Straight body orientation and 5 number of contacts.
comes with a Straight body orientation and 5 number of contacts.
1 number of rows
2.54mm pitch
2.54mm pitch
