Molex, 5559 Connector Housing, 24 Way
- RS Stock No.:
- 212-3319
- Distrelec Article No.:
- 301-57-635
- Mfr. Part No.:
- 39012246
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.09
(exc. VAT)
£2.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 1,250 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.09 |
10 - 24 | £1.84 |
25 - 49 | £1.77 |
50 - 99 | £1.66 |
100 + | £1.48 |
*price indicative
- RS Stock No.:
- 212-3319
- Distrelec Article No.:
- 301-57-635
- Mfr. Part No.:
- 39012246
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 24 | |
Series | 5559 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Series 5559 | ||
- COO (Country of Origin):
- CN
The Molex Crimp Terminal Housing
has a Nylon body material and it come with a Receptacle connector type . It has 24 number of contacts.
has a Nylon body material and it come with a Receptacle connector type . It has 24 number of contacts.
Modified polystyrene alloy
Partitioned carton
Partitioned carton