Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 2 Way, 2 Row Side Entry
- RS Stock No.:
- 207-6839
- Mfr. Part No.:
- 469930211
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
£4.68
(exc. VAT)
£5.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,370 unit(s) ready to ship
- Plus 330 unit(s) ready to ship from another location
- Plus 4,750 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | £0.468 | £4.68 |
100 - 490 | £0.364 | £3.64 |
500 - 990 | £0.332 | £3.32 |
1000 + | £0.30 | £3.00 |
*price indicative
- RS Stock No.:
- 207-6839
- Mfr. Part No.:
- 469930211
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Female | |
Series | Mini-Fit | |
Body Orientation | Side Entry | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Series Mini-Fit | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Connector Housing, 2 Contacts, 4.2mm Pitch - 469930211
This crimp connector housing is part of the Mini-Fit Jr. range, designed for seamless electrical connectivity. The housing features a side entry orientation, accommodating two circuits with a compact dual-row configuration. Constructed from durable Nylon 6/6 materials, this connector housing is engineered to operate effectively within a temperature range of -40 to +105°C, making it suitable for a diverse array of applications.
Features & Benefits
• Designed for 2 contact connections to enhance versatility
• Glow-wire capable for increased safety in electrical environments
• Polarisation features ensure proper mating alignment
• Locking mechanism secures connections and prevents accidental disconnections
• Glow-wire capable for increased safety in electrical environments
• Polarisation features ensure proper mating alignment
• Locking mechanism secures connections and prevents accidental disconnections
Applications
• Suitable for power distribution in automation systems
• Ideal for wire-to-board connections in electronic devices
• Suitable for wire-to-wire configurations in mechanical assemblies
• Used with 4.2mm pitch connectors for widespread use
• Ideal for wire-to-board connections in electronic devices
• Suitable for wire-to-wire configurations in mechanical assemblies
• Used with 4.2mm pitch connectors for widespread use
How does the locking feature enhance the usability of this connector?
The locking mechanism provides a secure connection, preventing disconnection during operation and ensuring reliable electrical performance in demanding applications.
Can this connector housing be used in applications with moisture exposure?
While the housing is robust, it's advisable to consider environmental seals as it is not specifically rated for moisture resistance. Proper precautions should be taken in such settings.
Are there specific connectors that can be mated with this housing?
This housing is compatible with Mini-Fit Jr. dual-row receptacle housings and respective male crimp terminals, providing flexibility in design and assembly.