Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 6 Way, 2 Row Side Entry
- RS Stock No.:
- 207-6808
- Mfr. Part No.:
- 430250610
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 3000 units)*
£1,074.00
(exc. VAT)
£1,290.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
3000 - 3000 | £0.358 | £1,074.00 |
6000 + | £0.345 | £1,035.00 |
*price indicative
- RS Stock No.:
- 207-6808
- Mfr. Part No.:
- 430250610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Female | |
Series | Micro-Fit | |
Body Orientation | Side Entry | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Series Micro-Fit | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- CN
Molex Micro-Fit Series Crimp Connector Housing, 6 Contacts, 3mm Pitch - 430250610
This crimp connector housing is a part of the Micro-Fit Connector System, specifically designed to accommodate 6 circuits within a dual-row format. Constructed from durable nylon, this receptacle connector features a side entry orientation with a 3mm pitch, making it ideal for a variety of electrical wiring applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
• Supports up to 6 circuits for flexible connectivity
• Constructed from nylon for enhanced durability
• Side entry design for convenient installation
• Glow-wire capable to comply with safety standards
• Compact 3mm pitch for space-efficient designs
• Locking mechanism ensures secure connections
• Constructed from nylon for enhanced durability
• Side entry design for convenient installation
• Glow-wire capable to comply with safety standards
• Compact 3mm pitch for space-efficient designs
• Locking mechanism ensures secure connections
Applications
• Utilised in power for efficient connections
• Ideal for wire-to-board and wire-to-wire configurations
• Compatible with Micro-Fit 3.0 female crimp terminals
• Suitable for integration in automotive electrical systems
• Used in industrial automation and control equipment
• Ideal for wire-to-board and wire-to-wire configurations
• Compatible with Micro-Fit 3.0 female crimp terminals
• Suitable for integration in automotive electrical systems
• Used in industrial automation and control equipment
What materials are used in the construction of this connector housing?
The connector housing is manufactured from nylon, which provides excellent mechanical strength and resistance to environmental factors, ensuring long-lasting performance in various applications.
Can this connector housing be used with high temperatures?
Yes, it operates within a temperature
What is the purpose of the locking mechanism in this connector?
The locking mechanism secures the mating part, preventing accidental disconnections during operation, which is crucial for maintaining reliable electrical connections in automated systems.